896-082-541-812

Heilind Number:EDA896-082-541-812
Manufacturer:EDAC
Manufacturer Number:896-082-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-541-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a current rating of 3 A, they provide reliable power transmission for your applications. The copper alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 82 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial settings. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on your PCBs. Elevate your connectivity solutions with these high-performance Card Edge Connectors.