896-082-555-201

Heilind Number:EDA896-082-555-201
Manufacturer:EDAC
Manufacturer Number:896-082-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-555-201

Detailed Description

Experience reliability and high performance with our High Temp Card Edge Connectors. Designed for efficiency, these connectors boast a sleek black finish and are capable of handling an amperage of 3A. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contact material, they ensure long-lasting quality. With two rows and a total of 82 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their performance for seamless board-to-board connectivity.