896-082-555-202

Heilind Number:EDA896-082-555-202
Manufacturer:EDAC
Manufacturer Number:896-082-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-555-202

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for optimal performance in demanding environments, these connectors feature a sleek black design and boast a robust UL 94V-0 Polyphenylene Sulfide housing material. With dual rows and a total of 82 positions, they offer ample space for secure and efficient PCB connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in extreme cold or heat, rest assured these connectors can handle it, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, our Card Edge Connectors deliver superior performance you can trust. Upgrade your connectivity solution today.