896-082-555-207

Heilind Number:EDA896-082-555-207
Manufacturer:EDAC
Manufacturer Number:896-082-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-555-207

Detailed Description

Upgrade your electronic connections with our advanced High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a black finish and copper alloy contact material, they ensure reliable conductivity and longevity. Perfect for high-density applications, they offer 82 positions in 2 rows with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee dependable performance even in extreme conditions. Trust in our Card Edge Connectors for seamless board-to-board connections with a straight mount orientation, meeting the highest standards for quality and durability in your PCB setups.