896-082-555-212

Heilind Number:EDA896-082-555-212
Manufacturer:EDAC
Manufacturer Number:896-082-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-555-212

Detailed Description

Enhance your electronic connections with these high-temperature Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 82 positions, they offer ample connectivity for your PCB needs. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 3A amperage and operating temperatures ranging from -40 to 105°C guarantee stability in various environments. Perfect for board-to-board applications, these connectors are a vital component for any electronic setup. Upgrade your connections today and experience seamless functionality.