896-082-555-802

Heilind Number:EDA896-082-555-802
Manufacturer:EDAC
Manufacturer Number:896-082-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-555-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee efficient conductivity. The two rows of 82 positions each offer ample connectivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, these connectors support a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your system with the reliability and quality of our Card Edge Connectors.