896-082-555-804

Heilind Number:EDA896-082-555-804
Manufacturer:EDAC
Manufacturer Number:896-082-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-555-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors are both stylish and reliable. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless data transmission. The straight mount orientation and 82 positions make for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any high-performance electronic setup. Explore our full range of products for all your connectivity needs.