896-082-555-807

Heilind Number:EDA896-082-555-807
Manufacturer:EDAC
Manufacturer Number:896-082-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-555-807

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The sturdy Copper Alloy contact material ensures reliable conductivity, while the dual-row configuration with 82 positions allows for efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Choose straight mount orientation for seamless integration onto your PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.