896-082-555-808

Heilind Number:EDA896-082-555-808
Manufacturer:EDAC
Manufacturer Number:896-082-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-555-808

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure reliable power transmission, while the Copper Alloy contact material guarantees a secure and efficient connection. Featuring two rows with a total of 82 positions and a .125-inch pitch, these connectors offer ample versatility for your PCB assembly needs. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance their suitability for a wide range of applications. Upgrade your setup with these high-performance connectors and experience seamless connectivity like never before.