896-082-555-812

Heilind Number:EDA896-082-555-812
Manufacturer:EDAC
Manufacturer Number:896-082-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-555-812

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for any high-temperature application. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only look great but also offer superior durability and heat resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, these connectors ensure reliable and efficient connectivity. With 82 positions, they provide ample room for multiple connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Trust in our High Temp Card Edge Connectors for seamless and dependable board-to-board connections.