896-082-556-201

Heilind Number:EDA896-082-556-201
Manufacturer:EDAC
Manufacturer Number:896-082-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Ideal for PCB assemblies, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a 3 A amperage rating and copper alloy contacts, they ensure reliable power transmission. The double-row design with 82 positions offers ample connectivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in their straight mount orientation for secure and efficient board-to-board connections. Elevate your electronic projects with these high-performance Card Edge Connectors.