896-082-556-202

Heilind Number:EDA896-082-556-202
Manufacturer:EDAC
Manufacturer Number:896-082-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-556-202

Detailed Description

Introducing our high-temp card edge connectors, designed for reliable connectivity in demanding environments. With an amperage rating of 3A, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. The two-row design offers 82 positions for versatile connections, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure PCB connections. Suitable for a wide range of applications, they can withstand temperatures ranging from -40 to 105°C, making them ideal for industrial and automotive use. Choose our straight mount orientation for seamless integration into your design. Trust in our connectors to deliver exceptional quality and reliability for your projects.