896-082-556-204

Heilind Number:EDA896-082-556-204
Manufacturer:EDAC
Manufacturer Number:896-082-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-556-204

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a black finish and a straight mount orientation, they offer both functionality and style. The 2-row design with a pitch of .125 inches and row spacing of .2 inches allows for efficient signal transmission. With 82 positions and a 3A amperage rating, they are suitable for various applications. Operable in temperatures ranging from -40 to 105°C, these connectors ensure reliable connectivity even in harsh conditions. Elevate your PCB assembly with these essential components.