896-082-556-207

Heilind Number:EDA896-082-556-207
Manufacturer:EDAC
Manufacturer Number:896-082-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-556-207

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors not only look sleek but also offer exceptional durability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient connections. With a total of 82 positions, these connectors provide ample room for your PCB needs. Their straight mount orientation makes installation a breeze, while their operating temperature range of -40 to 105°C guarantees reliable operation even in extreme conditions. Trust in our connectors to keep your systems running smoothly.