896-082-556-802

Heilind Number:EDA896-082-556-802
Manufacturer:EDAC
Manufacturer Number:896-082-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-556-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With two rows and a total of 82 positions, they offer ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors ensure reliable signal transmission even in extreme conditions. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether for industrial machinery, telecommunications systems, or other electronics, these black connectors deliver high amperage, making them a vital link in your electronic setup. Choose straight mount orientation for seamless integration onto your board. Elevate your connectivity capabilities with these essential components.