896-082-556-803

Heilind Number:EDA896-082-556-803
Manufacturer:EDAC
Manufacturer Number:896-082-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-556-803

Detailed Description

Enhance your high-temp PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a rugged construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts. With a pitch of .125 inches and a row spacing of .2 inches, they ensure precise and reliable connections every time. The two-row design offers versatility for various applications, with 82 positions for extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial projects. Trust in our high-quality connectors to deliver exceptional performance and durability in your PCB assemblies. Upgrade your connectivity solutions today.