896-082-556-804

Heilind Number:EDA896-082-556-804
Manufacturer:EDAC
Manufacturer Number:896-082-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-556-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high temperatures. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable conductivity for your PCB assemblies. The two rows of 82 positions each, along with a row spacing of .2 inches, provide ample room for intricate connections. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver seamless board-to-board connections with precision and efficiency.