896-082-556-807

Heilind Number:EDA896-082-556-807
Manufacturer:EDAC
Manufacturer Number:896-082-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-556-807

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors in sleek black. Engineered for durability and efficiency, these connectors deliver a reliable performance with an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure secure and stable connections. With two rows and 82 positions, they offer ample versatility for your projects. Featuring a pitch of .125in and row spacing of .2in, they guarantee precise alignment. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your PCB assemblies with these robust connectors for seamless board-to-board connections.