896-082-556-808

Heilind Number:EDA896-082-556-808
Manufacturer:EDAC
Manufacturer Number:896-082-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-556-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, they deliver reliable power transmission at a maximum amperage of 3 A. The 82 contact positions, arranged on a .125-inch pitch with .2-inch row spacing, provide ample connectivity options for your applications. Whether for industrial machinery or telecommunications equipment, these connectors offer a secure and efficient board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Upgrade your project with these essential components, available in our extensive lineup of high-quality PCB connectors.