896-082-558-201

Heilind Number:EDA896-082-558-201
Manufacturer:EDAC
Manufacturer Number:896-082-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for seamless board-to-board connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they not only look sleek but also meet rigorous safety standards. Featuring two rows with a total of 82 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures reliable and efficient power transmission, with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they are compatible with a wide range of devices. Whether you need them for industrial machinery or consumer electronics, these connectors are up to the task. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Trust in our connectors to keep your systems running smoothly.