896-082-558-202

Heilind Number:EDA896-082-558-202
Manufacturer:EDAC
Manufacturer Number:896-082-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-202

Detailed Description

Explore the superior performance of our High Temp Card Edge Connectors, designed for demanding applications. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity even in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they offer seamless board-to-board connection with 82 positions for versatile usage. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Trust in our connectors for efficient and dependable performance in your PCB setups.