896-082-558-203

Heilind Number:EDA896-082-558-203
Manufacturer:EDAC
Manufacturer Number:896-082-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-203

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for reliability, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a double-row configuration and a total of 82 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for space-saving installations, these connectors boast a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for flexible PCB layout arrangements. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.