896-082-558-204

Heilind Number:EDA896-082-558-204
Manufacturer:EDAC
Manufacturer Number:896-082-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-204

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity. With two rows and 82 positions, they offer ample connectivity options, while the right-angle mount orientation allows for efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your setup with these high-quality components and experience seamless performance.