896-082-558-207

Heilind Number:EDA896-082-558-207
Manufacturer:EDAC
Manufacturer Number:896-082-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-207

Detailed Description

Enhance your high-temperature electronic connections with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. With two rows and a total of 82 positions, they offer ample connectivity for your PCB needs. The right-angle mount orientation allows for efficient installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding applications. Upgrade your setup with these high-quality connectors, a crucial component in any electronic system.