896-082-558-208

Heilind Number:EDA896-082-558-208
Manufacturer:EDAC
Manufacturer Number:896-082-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and feature two rows for efficient signal transmission. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts, they offer reliable power delivery at 3 A. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while the 82-position layout caters to versatile connectivity needs. Engineered for convenience, these connectors come in a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Elevate your PCB assembly with these high-performance Card Edge Connectors.