896-082-558-212

Heilind Number:EDA896-082-558-212
Manufacturer:EDAC
Manufacturer Number:896-082-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-212

Detailed Description

Elevate your connector game with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance in demanding environments, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Polyphenylene Sulfide housing for unparalleled durability. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless connectivity for your PCB projects. With a total of 82 positions, these right-angle mount connectors ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are essential for high-performance applications. Trust in our top-of-the-line connectors to streamline your board-to-board connections with precision and ease. Explore our full range of products for all your connector needs.