896-082-558-803

Heilind Number:EDA896-082-558-803
Manufacturer:EDAC
Manufacturer Number:896-082-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The double-row design with 82 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. Perfect for space-constrained applications, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in any setting. Trust in our connectors to streamline your board-to-board connections with precision and ease.