896-082-558-804

Heilind Number:EDA896-082-558-804
Manufacturer:EDAC
Manufacturer Number:896-082-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-804

Detailed Description

Efficiently transfer data and power with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, they seamlessly integrate into your setup while providing exceptional connectivity. Each connector boasts a current rating of 3 A, ensuring stable power delivery. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer durability and safety. Featuring two rows and a total of 82 positions, these connectors accommodate a wide range of connectivity needs. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transmission. Thanks to a right-angle mount orientation, they can be easily installed in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with our advanced Card Edge Connectors.