896-082-558-808

Heilind Number:EDA896-082-558-808
Manufacturer:EDAC
Manufacturer Number:896-082-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-558-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a contact material of Copper Alloy, they guarantee seamless power transmission at an amperage of 3 A. Perfect for intricate circuitry, they offer two rows with a total of 82 positions, allowing for efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any professional electronics setup. Elevate your connectivity game with this essential component.