896-082-559-201

Heilind Number:EDA896-082-559-201
Manufacturer:EDAC
Manufacturer Number:896-082-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-201

Detailed Description

Enhance your PCB connections with these High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they offer a reliable amperage of 3 A and feature sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each positioned at a precise .125-inch pitch and .2-inch spacing, they ensure secure and efficient board-to-board connections. Boasting 82 positions and a convenient right-angle mount orientation, they are versatile and suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Trust in their quality and performance to streamline your PCB assembly process.