896-082-559-202

Heilind Number:EDA896-082-559-202
Manufacturer:EDAC
Manufacturer Number:896-082-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable power transmission. With two rows and a pitch of .125 inches, they offer seamless integration on printed circuit boards. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. With 82 positions, they provide ample connectivity options for your applications. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.