896-082-559-203

Heilind Number:EDA896-082-559-203
Manufacturer:EDAC
Manufacturer Number:896-082-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-203

Detailed Description

Enhance your high-temperature electronic connections with our sophisticated Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage, sturdy UL 94V-0 Polyphenylene Sulfide housing, and high-quality Copper Alloy contacts. With two rows featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless connectivity for your PCB setups. The 82 positions ensure ample room for various components, while the right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance in any environment. Elevate your PCB connections with this essential component from our extensive range of products.