896-082-559-204

Heilind Number:EDA896-082-559-204
Manufacturer:EDAC
Manufacturer Number:896-082-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors offer a secure linkage between circuit boards, boasting a durable UL 94V-0 Polyphenylene Sulfide housing material. With a compact two-row configuration and a total of 82 positions, they ensure efficient data transmission and power delivery. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Engineered for versatility, these connectors feature a right-angle mount orientation, perfect for a variety of PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.