896-082-559-207

Heilind Number:EDA896-082-559-207
Manufacturer:EDAC
Manufacturer Number:896-082-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are capable of carrying up to 3 A of current. Constructed from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they ensure both durability and efficient signal transmission. With two rows and a total of 82 positions, they offer ample connectivity options. The right-angle mount orientation and .125-inch pitch make for easy integration, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in diverse settings. Perfect for use in various applications, these connectors are a valuable addition to any setup requiring secure board-to-board PCB connections.