896-082-559-208

Heilind Number:EDA896-082-559-208
Manufacturer:EDAC
Manufacturer Number:896-082-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity even in high-temperature environments. With a dual-row configuration and 82 positions, they offer ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Perfect for space-saving installations, these connectors are right-angled for convenient mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in diverse settings. Upgrade your connectivity with these premium Card Edge Connectors.