896-082-559-212

Heilind Number:EDA896-082-559-212
Manufacturer:EDAC
Manufacturer Number:896-082-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-212

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, they offer a blazing amperage of 3 A and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 82 positions, they provide ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they allow for precise alignment. Mount them effortlessly in a right-angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring top-notch performance. Trust in their quality to enhance the functionality of your devices.