896-082-559-803

Heilind Number:EDA896-082-559-803
Manufacturer:EDAC
Manufacturer Number:896-082-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-803

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless board-to-board connectivity in high-temperature environments. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance under extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 82 positions, they offer efficient data transmission and power delivery. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Perfect for demanding industrial settings, these connectors are a vital component in any PCB assembly. Explore our full range of connectors for all your connectivity needs.