896-082-559-804

Heilind Number:EDA896-082-559-804
Manufacturer:EDAC
Manufacturer Number:896-082-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-804

Detailed Description

Enhance your high-temperature electronic connection solutions with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide to ensure both durability and safety. With a high amperage of 3A, they guarantee reliable power transmission. Each connector boasts a double-row design with a total of 82 positions, allowing for efficient and versatile PCB connections. The copper alloy contact material and a pitch of .125 inches ensure secure and stable connectivity. Whether you require vertical or right-angle mounting, these connectors offer flexibility to suit your specific application needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial and commercial uses. Trust in our high-quality connectors to optimize your board-to-board connections with ease.