896-082-559-807

Heilind Number:EDA896-082-559-807
Manufacturer:EDAC
Manufacturer Number:896-082-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-807

Detailed Description

Upgrade your system with our high temp card edge connectors in sleek black. Designed for reliable performance, these connectors feature a 2-row layout with 82 positions, perfect for a variety of applications. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. The right-angle mount orientation allows for easy installation onto your PCB, making them a versatile choice for your connectivity needs. Upgrade your system with our high temp card edge connectors in sleek black. Designed for reliable performance, these connectors feature a 2-row layout with 82 positions, perfect for a variety of applications. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. The right-angle mount orientation allows for easy installation onto your PCB, making them a versatile choice for your connectivity needs.