896-082-559-808

Heilind Number:EDA896-082-559-808
Manufacturer:EDAC
Manufacturer Number:896-082-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-808

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for top-notch performance in demanding environments. With a sleek black exterior and a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors are built to last. Featuring two rows of copper alloy contacts, they offer reliable connectivity with a pitch of .125 inches and a row spacing of .2 inches. With 82 positions available, they provide ample room for multiple connections. The right-angle mount orientation makes them versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high performance and durability. Upgrade your setup with these essential components, ensuring seamless communication and functionality.