896-082-559-812

Heilind Number:EDA896-082-559-812
Manufacturer:EDAC
Manufacturer Number:896-082-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-559-812

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Rated for up to 3A, they ensure reliable power transmission, while their UL 94V-0 Polyphenylene Sulfide housing guarantees both durability and safety. With two rows of 82 copper alloy contacts in a tight .125-inch pitch, they offer high-density connectivity for your board-to-board applications. Designed for efficient installation, their right-angle mount orientation and .2-inch row spacing optimize space utilization. Operating flawlessly in extreme environments from -40 to 105°C, these connectors are the ideal solution for robust and high-performance electronic systems.