896-082-560-203

Heilind Number:EDA896-082-560-203
Manufacturer:EDAC
Manufacturer Number:896-082-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-560-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a sturdy Copper Alloy contact material and a pitch of .125 inches, they ensure secure and efficient connections. Boasting two rows and 82 positions, they offer ample versatility for your PCB layout needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications. Choose our Card Edge Connectors for seamless board-to-board connectivity that's built to last.