896-082-560-204

Heilind Number:EDA896-082-560-204
Manufacturer:EDAC
Manufacturer Number:896-082-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-560-204

Detailed Description

Elevate your high-temperature board-to-board connections with our robust Card Edge Connectors. Designed for industrial environments, these connectors ensure reliable power transmission with an amperage rating of 3A. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee long-lasting performance. With a double-row design and 82 positions, they offer ample connectivity for complex circuitry. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding applications. Available in sleek black color, they not only offer functionality but also add a touch of sophistication to your PCB designs. Trust in our Card Edge Connectors to deliver exceptional performance in high-temperature environments.