896-082-560-207

Heilind Number:EDA896-082-560-207
Manufacturer:EDAC
Manufacturer Number:896-082-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-560-207

Detailed Description

Enhance your high-temperature connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a durable construction and a straight mount orientation, they ensure secure and reliable connections. Boasting a 3A amperage and copper alloy contact material, they guarantee efficient power transmission. The dual-row configuration with 82 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial and high-temperature applications. Upgrade your setup with these reliable and high-performance connectors.