896-082-560-212

Heilind Number:EDA896-082-560-212
Manufacturer:EDAC
Manufacturer Number:896-082-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-560-212

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for durability and optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in challenging environments. With a low amperage of 3 A and a copper alloy contact material, they offer efficient power transmission while maintaining signal integrity. The double-row design with 82 positions allows for versatile connectivity options, perfect for various electronic applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure board-to-board connections. The straight mount orientation makes installation easy and convenient. Operating within a wide temperature range of -40 to 105 °C, they are suitable for use in both standard and high-temperature environments. Upgrade your PCB connections with these high-performance Card Edge Connectors.