896-082-560-802

Heilind Number:EDA896-082-560-802
Manufacturer:EDAC
Manufacturer Number:896-082-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-560-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durable and reliable operation even in extreme conditions. With 82 positions and 2 rows, they offer ample connectivity options for your electronic devices. The Copper Alloy contacts provide efficient power transmission, while the straight mount orientation and .125-inch pitch facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in industrial and commercial settings. Elevate your PCB connectivity with these high-quality Card Edge Connectors.