896-082-560-804

Heilind Number:EDA896-082-560-804
Manufacturer:EDAC
Manufacturer Number:896-082-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-560-804

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-amperage capability of 3A. With two rows of 82 positions each, they provide ample room for intricate circuitry. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors guarantee seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they're a must-have for any industrial or electronic project. Trust in our commitment to quality and innovation in every aspect of our product offerings.