896-082-560-807

Heilind Number:EDA896-082-560-807
Manufacturer:EDAC
Manufacturer Number:896-082-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-560-807

Detailed Description

Enhance your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a pitch of .125 inches and two rows of 82 positions, they offer reliable and efficient board-to-board PCB connections. Operating seamlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial applications. Trust in our connectors to deliver the stability and performance you need for your projects.