896-082-560-808

Heilind Number:EDA896-082-560-808
Manufacturer:EDAC
Manufacturer Number:896-082-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-560-808

Detailed Description

Enhance the thermal performance of your electronic devices with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black finish and are made of UL 94V-0 Polyphenylene Sulfide housing material. With a contact material of Copper Alloy, they ensure reliable conductivity even in demanding environments. The dual-row design with a pitch of .125 inches and row spacing of .2 inches allows for seamless board-to-board connections, offering a total of 82 positions. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various applications. Choose straight mount orientation for easy installation. Upgrade your PCB connections with these high-quality connectors.