896-082-560-812

Heilind Number:EDA896-082-560-812
Manufacturer:EDAC
Manufacturer Number:896-082-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-560-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors boast a sleek black finish and are engineered for a seamless fit. With an amperage of 3A and a housing material of UL 94V-0 Polyphenylene Sulfide, they guarantee both durability and safety. Featuring two rows of contacts made from high-quality Copper Alloy, they ensure reliable data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with a total of 82 positions available. Perfect for board-to-board applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in our product to deliver optimal performance and longevity for all your connectivity needs.